The SMAJ120A-E3/1 is a unidirectional transient voltage suppressor from Vishay, packaged in a DO-214AC case. It can withstand a peak pulse power of 400W and a maximum surge current of 1.6A. The device operates over a temperature range of -55°C to 150°C and is suitable for use with an operating supply voltage of 120V.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AC |
| Clamping Voltage | 193V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 1.6A |
| Number of Channels | 1 |
| Operating Supply Voltage | 120V |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Series | SMAJ |
| RoHS | Not Compliant |