The SMAJ120CA-E3/1 is a surface mount transient voltage suppressor from Vishay, packaged in a DO-214AC case. It has a maximum operating temperature range of -55°C to 150°C and a maximum surge current of 1.6A. The device has a clamping voltage of 193V and a reverse breakdown voltage of 133V. It is designed to protect against voltage spikes and electrical surges, with a peak pulse power rating of 400W. The SMAJ120CA-E3/1 is a unidirectional device, suitable for use in a variety of applications where transient voltage suppression is required.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AC |
| Clamping Voltage | 193V |
| Leakage Current | 1uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 1.6A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 120V |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Peak Pulse Current | 1.6A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 133V |
| Reverse Standoff Voltage | 120V |
| Termination | SMD/SMT |
| RoHS | Compliant |