Diode TVS Single Bi-Dir 120V 400W Automotive 2-Pin SMA Bulk
Checking distributor stock and pricing after the page loads.
| Package/Case | SMA |
| Clamping Voltage | 193V |
| Leakage Current | 1uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Bulk |
| Peak Pulse Current | 1.6A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 133V |
| Reverse Standoff Voltage | 120V |
| RoHS | Compliant |