The SMAJ12A/2F is a unidirectional transient voltage suppressor from Vishay, packaged in a DO-214AC case. It has a clamping voltage of 19.9V and can withstand a maximum surge current of 20.1A. The device operates over a temperature range of -55°C to 150°C. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Vishay SMAJ12A/2F technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 19.9V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 20.1A |
| Number of Channels | 1 |
| Operating Supply Voltage | 12V |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.