The SMAJ12A-E3/2G is a unidirectional transient voltage suppressor from Vishay, packaged in a DO-214AC surface mount package. It has a clamping voltage of 19.9V and a maximum operating temperature range of -55°C to 150°C. The device is RoHS compliant and has a peak pulse power rating of 400W. It is suitable for use in surface mount applications where transient voltage suppression is required.
Checking distributor stock and pricing after the page loads.
Vishay SMAJ12A-E3/2G technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 19.9V |
| Leakage Current | 1uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 20.1A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 12V |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 20.1A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 13.3V |
| Reverse Standoff Voltage | 12V |
| RoHS Compliant | Yes |
| Series | SMAJ |
| RoHS | Compliant |
No datasheet is available for this part.