
The SMAJ12A-E3/51 is a surface mount unidirectional transient voltage suppressor from Vishay, featuring a clamping voltage of 19.9V and a maximum operating temperature of 150°C. It has a maximum surge current of 20.1A and a peak pulse power of 400W. The device is packaged in a DO-214AC case and is RoHS compliant. It can operate at a minimum temperature of -55°C and has a leakage current of 1uA.
Checking distributor stock and pricing after the page loads.
Vishay SMAJ12A-E3/51 technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 19.9V |
| Leakage Current | 1uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 20.1A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 12V |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Peak Pulse Current | 20.1A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 13.3V |
| Reverse Standoff Voltage | 12V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
