
The SMAJ12A-HE3/11 is a surface mount transient voltage suppressor from Vishay with a clamping voltage of 19.9V and a peak pulse current of 20.1A. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The device is packaged in a SMA case and is available on tape and reel. The SMAJ12A-HE3/11 has a reverse breakdown voltage of 13.3V and a reverse standoff voltage of 12V.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMA |
| Clamping Voltage | 19.9V |
| Leakage Current | 1uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 20.1A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 13.3V |
| Reverse Standoff Voltage | 12V |
| RoHS | Compliant |