The SMAJ12AHE3/2G is a unidirectional transient voltage suppressor from Vishay with a clamping voltage of 19.9V and a maximum surge current of 20.1A. It is packaged in a DO-214AC case and rated for operation between -55°C and 150°C. The device is designed to handle peak pulse power of 400W and is available in quantities of 1800 per reel. The SMAJ12AHE3/2G is suitable for use in a variety of applications requiring transient voltage protection.
Checking distributor stock and pricing after the page loads.
Vishay SMAJ12AHE3/2G technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 19.9V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 20.1A |
| Number of Channels | 1 |
| Operating Supply Voltage | 12V |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| RoHS | Not Compliant |
No datasheet is available for this part.