The SMAJ12CA/1 is a unidirectional transient voltage suppression diode from Vishay, packaged in a DO-214AC surface mount package. It has a clamping voltage of 19.9V and a maximum operating temperature range of -55°C to 150°C. The diode can handle a maximum surge current of 20.1A and a peak pulse power of 400W. It is lead-free, but contains lead, and is available in bulk packaging with 2000 units per package.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AC |
| Clamping Voltage | 19.9V |
| Height | 2.29mm |
| Lead Free | Contains Lead |
| Length | 4.5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 20.1A |
| Number of Channels | 1 |
| Operating Supply Voltage | 12V |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Termination | SMD/SMT |
| Width | 2.79mm |
| RoHS | Not Compliant |