The SMAJ12CA/61 is a unidirectional transient voltage suppressor from Vishay, packaged in a DO-214AC surface mount package. It has a clamping voltage of 19.9V and can handle a maximum surge current of 20.1A. The device operates over a temperature range of -55°C to 150°C and is suitable for use in applications where a 12V operating supply voltage is present. The SMAJ12CA/61 is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AC |
| Clamping Voltage | 19.9V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 20.1A |
| Number of Channels | 1 |
| Operating Supply Voltage | 12V |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| RoHS Compliant | No |
| Series | SMAJ |
| Termination | SMD/SMT |
| RoHS | Not Compliant |