The SMAJ12CA/63 is a unidirectional transient voltage suppressor with a clamping voltage of 19.9V. It is available in a DO-214AC package, which is suitable for surface mount applications. The device can withstand a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It can handle a maximum surge current of 20.1A and a peak pulse power of 400W. The SMAJ12CA/63 is packaged in tape and reel quantities of 7500 units.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AC |
| Clamping Voltage | 19.9V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 20.1A |
| Number of Channels | 1 |
| Operating Supply Voltage | 12V |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| RoHS | Not Compliant |