The SMAJ12CA-E3/1 is a bidirectional Zener diode from Vishay with a clamping voltage of 19.9V and a maximum operating temperature of 150°C. It has a maximum surge current of 20.1A and a peak pulse power of 400W. The device is packaged in a DO-214AC package and is available in quantities of 2000 in bulk packaging. The SMAJ12CA-E3/1 is designed to operate within a temperature range of -55°C to 150°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AC |
| Clamping Voltage | 19.9V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 20.1A |
| Number of Channels | 1 |
| Operating Supply Voltage | 12V |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| RoHS | Not Compliant |