The SMAJ12CA-E3/63 is a unidirectional transient voltage suppressor from Vishay, featuring a clamping voltage of 19.9V and a peak pulse power of 400W. It is designed to operate within a temperature range of -55°C to 150°C and is available in a DO-214AC package. The device is RoHS compliant and is packaged in tape and reel quantities of 7500. It can handle a maximum surge current of 20.1A and is suitable for use in applications requiring bidirectional polarity.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AC |
| Clamping Voltage | 19.9V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 20.1A |
| Number of Channels | 1 |
| Operating Supply Voltage | 12V |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| RoHS Compliant | Yes |
| RoHS | Compliant |