
The SMAJ12CA-HE3/13 is a surface mount bidirectional transient voltage suppressor from Vishay with a clamping voltage of 19.9V and a peak pulse power of 400W. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The device is packaged in a tape and reel format and has a leakage current of 1uA.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMA |
| Clamping Voltage | 19.9V |
| Leakage Current | 1uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 20.1A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 13.3V |
| Reverse Standoff Voltage | 12V |
| RoHS | Compliant |