
The Vishay SMAJ130A/63 is a unidirectional transient voltage suppressor with a clamping voltage of 209V and a peak pulse power of 400W. It is available in a DO-214AC package, suitable for surface mount applications. The device operates over a temperature range of -55°C to 150°C and has a maximum surge current of 1.4A. It is packaged in tape and reel quantities of 7500 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SMAJ130A/63 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DO-214AC |
| Clamping Voltage | 209V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 1.4A |
| Number of Channels | 1 |
| Operating Supply Voltage | 130V |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMAJ130A/63 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.