
TVS Diodes - Transient Voltage Suppressors 400W 130V 5% Uni
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SMAJ130A-E3/1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DO-214AC |
| Clamping Voltage | 209V |
| Leakage Current | 1uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 1.4A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 130V |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Peak Pulse Current | 1.4A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 144V |
| Reverse Standoff Voltage | 130V |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMAJ130A-E3/1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.