
The SMAJ130A-HE3/1 is a surface mount unidirectional transient voltage suppressor from Vishay, featuring a clamping voltage of 209V and a peak pulse power of 400W. It has a reverse breakdown voltage of 144V and a reverse standoff voltage of 130V. The device operates within a temperature range of -55°C to 150°C and has a leakage current of 1uA.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMA |
| Clamping Voltage | 209V |
| Leakage Current | 1uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Bulk |
| Peak Pulse Current | 1.4A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 144V |
| Reverse Standoff Voltage | 130V |
| RoHS | Compliant |
