The SMAJ130CA-E3/2G is a surface mount transient voltage suppressor from Vishay with a clamping voltage of 209V and a maximum operating temperature of 150°C. It has a maximum surge current of 1.4A and a peak pulse power of 400W. The device is packaged in a DO-214AC case and is available in tape and reel packaging. The SMAJ130CA-E3/2G is RoHS compliant and has a reverse breakdown voltage of 144V.
Checking distributor stock and pricing after the page loads.
Vishay SMAJ130CA-E3/2G technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 209V |
| Leakage Current | 1uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 1.4A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 130V |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1.4A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 144V |
| Reverse Standoff Voltage | 130V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.