The SMAJ13A/1 is a unidirectional transient voltage suppressor from Vishay with a clamping voltage of 21.5V. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The device can handle a maximum surge current of 18.6A and is available in a DO-214AC package, suitable for surface mount technology. The SMAJ13A/1 is designed to protect electronic circuits from voltage spikes and is available in a bulk packaging quantity of 2000 units.
Vishay SMAJ13A/1 technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 21.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 18.6A |
| Number of Channels | 1 |
| Operating Supply Voltage | 13V |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMAJ13A/1 to view detailed technical specifications.
No datasheet is available for this part.