The Vishay SMAJ13A/13 is a unidirectional transient voltage suppression diode with a clamping voltage of 21.5V and a maximum operating temperature of 150°C. It is available in a DO-214AC package and is suitable for surface mount applications. The diode has a peak pulse power rating of 400W and a maximum surge current of 18.6A.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AC |
| Clamping Voltage | 21.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 18.6A |
| Number of Channels | 1 |
| Operating Supply Voltage | 13V |
| Packaging | Tape and Reel |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Termination | SMD/SMT |
| RoHS | Not Compliant |