The SMAJ13A/5A is a unidirectional transient voltage suppressor from Vishay, featuring a clamping voltage of 21.5V and a peak pulse power of 400W. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The device is packaged in a DO-214AC case and is available in quantities of 7500 per reel. The SMAJ13A/5A is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AC |
| Clamping Voltage | 21.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 18.6A |
| Number of Channels | 1 |
| Operating Supply Voltage | 13V |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |