The SMAJ13A/61 is a unidirectional transient voltage suppressor from Vishay, with a clamping voltage of 21.5V and a maximum surge current of 18.6A. It operates over a temperature range of -55°C to 150°C and is available in a DO-214AC package. The device is rated for a peak pulse power of 400W and is suitable for use in applications where a high level of surge current is required.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AC |
| Clamping Voltage | 21.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 18.6A |
| Operating Supply Voltage | 13V |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |