The SMAJ13A/63 is a unidirectional transient voltage suppressor from Vishay with a clamping voltage of 21.5V and a maximum surge current of 18.6A. It is packaged in a DO-214AC package and is rated for operation between -55°C and 150°C. The device is designed to handle peak pulse power of up to 400W. It is available in quantities of 7500 per reel, packaged in tape and reel format.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AC |
| Clamping Voltage | 21.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 18.6A |
| Number of Channels | 1 |
| Operating Supply Voltage | 13V |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| RoHS | Not Compliant |