The SMAJ13A-E3/63 is a unidirectional transient voltage suppressor from Vishay, packaged in a DO-214AC case, rated for operation between -55°C and 150°C. It can handle a maximum surge current of 18.6A and a peak pulse power of 400W. The device is designed to clamp at 21.5V and is available in quantities of 7500 per reel. It is suitable for use in applications requiring transient voltage protection.
Vishay SMAJ13A-E3/63 technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 21.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 18.6A |
| Number of Channels | 1 |
| Operating Supply Voltage | 13V |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMAJ13A-E3/63 to view detailed technical specifications.
No datasheet is available for this part.