
The SMAJ13CA/1 is a bidirectional transient voltage suppressor from Vishay, packaged in a DO-214AC case. It can handle a maximum surge current of 18.6A and operates over a temperature range of -55°C to 150°C. The device has a clamping voltage of 21.5V and a peak pulse power of 400W. It is available in bulk packaging with 2000 units per package.
Sign in to ask questions about the Vishay SMAJ13CA/1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SMAJ13CA/1 technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 21.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 18.6A |
| Number of Channels | 1 |
| Operating Supply Voltage | 13V |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMAJ13CA/1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.