
The Vishay SMAJ13CA-13 is a unidirectional transient voltage suppression diode with a clamping voltage of 23.8V and a peak pulse power of 400W. It is available in a DO-214AC package, suitable for surface mount applications. The device operates over a temperature range of -55°C to 150°C and has a maximum surge current of 16.8A. The SMAJ13CA-13 is rated for 13V DC and is packaged in tape and reel for easy handling.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AC |
| Clamping Voltage | 23.8V |
| Height | 2.3mm |
| Lead Free | Contains Lead |
| Length | 4.6mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 16.8A |
| Number of Channels | 1 |
| Operating Supply Voltage | 13V |
| Packaging | Tape and Reel |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Termination | SMD/SMT |
| DC Rated Voltage | 13V |
| Width | 2.92mm |
| RoHS | Not Compliant |
