The SMAJ13CA/2F from Vishay is a unidirectional transient voltage suppressor with a clamping voltage of 21.5V and peak pulse power of 400W. It features a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The device is available in a DO-214AC package and is suitable for surface mount applications. It has a maximum surge current of 18.6A and an operating supply voltage of 13V.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AC |
| Clamping Voltage | 21.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 18.6A |
| Number of Channels | 1 |
| Operating Supply Voltage | 13V |
| Packaging | Tape and Reel |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Termination | SMD/SMT |
| RoHS | Not Compliant |