The SMAJ13CA/5A is a DO-214AC bidirectional transient voltage suppressor from Vishay, suitable for operation over a temperature range of -55°C to 150°C. It has a clamping voltage of 21.5V and a maximum surge current of 18.6A. This component is designed to handle peak pulse power of up to 400W and is available in tape and reel packaging with 7500 units per package.
Vishay SMAJ13CA/5A technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 21.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 18.6A |
| Number of Channels | 1 |
| Operating Supply Voltage | 13V |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMAJ13CA/5A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
