
The SMAJ13CA/61 is a DO-214AC packaged bidirectional transient voltage suppressor from Vishay with a clamping voltage of 21.5V and a peak pulse power rating of 400W. It operates over a temperature range of -55°C to 150°C and has a maximum surge current of 18.6A. The device is not RoHS compliant. It is available in quantities of 1800 on tape and reel.
Sign in to ask questions about the Vishay SMAJ13CA/61 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SMAJ13CA/61 technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 21.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 18.6A |
| Operating Supply Voltage | 13V |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMAJ13CA/61 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
