
The SMAJ13CA/63 is a unidirectional transient voltage suppressor from Vishay, featuring a clamping voltage of 21.5V and a maximum surge current of 18.6A. It operates over a temperature range of -55°C to 150°C and is available in a DO-214AC package. The device is designed to protect electronic circuits from voltage spikes and is suitable for use in a variety of applications.
Sign in to ask questions about the Vishay SMAJ13CA/63 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SMAJ13CA/63 technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 21.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 18.6A |
| Number of Channels | 1 |
| Operating Supply Voltage | 13V |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMAJ13CA/63 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.