
The SMAJ13CA-HE3/11 is a surface mount bidirectional transient voltage suppressor from Vishay, with a clamping voltage of 21.5V and a maximum operating temperature of 150°C. It has a peak pulse current of 18.6A and a peak pulse power of 400W. The device is packaged in a surface mount SMA package and is available on tape and reel. The SMAJ13CA-HE3/11 has a reverse breakdown voltage of 14.4V and a reverse standoff voltage of 13V, with a leakage current of 1uA.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMA |
| Clamping Voltage | 21.5V |
| Leakage Current | 1uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 18.6A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 14.4V |
| Reverse Standoff Voltage | 13V |
| RoHS | Compliant |