The SMAJ14CA/1 is a unidirectional transient voltage suppressor from Vishay with a clamping voltage of 23.2V. It is available in a DO-214AC package and is rated for operation between -55°C and 150°C. The device can withstand a maximum surge current of 17.2A and a peak pulse power of 400W. It is suitable for surface mount applications and is available in a bulk packaging quantity of 2000 units.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AC |
| Clamping Voltage | 23.2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 17.2A |
| Number of Channels | 1 |
| Operating Supply Voltage | 14V |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Termination | SMD/SMT |
| RoHS | Not Compliant |