The SMAJ14CA/63 is a DO-214AC bidirectional surge protection diode with a clamping voltage of 23.2V and a maximum surge current of 17.2A. It operates over a temperature range of -55°C to 150°C and can handle a peak pulse power of 400W. The device is available in a package quantity of 7500 units per reel. It is designed for use in applications requiring bidirectional protection.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AC |
| Clamping Voltage | 23.2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 17.2A |
| Number of Channels | 1 |
| Operating Supply Voltage | 14V |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| RoHS | Not Compliant |