The SMAJ14CA-E3/1 is a bidirectional transient voltage suppressor from Vishay, packaged in a DO-214AC case. It can handle a maximum clamping voltage of 23.2V and a peak pulse power of 400W. The device operates over a temperature range of -55°C to 150°C and has a maximum surge current of 17.2A. It is available in bulk packaging with 2000 units per package.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AC |
| Clamping Voltage | 23.2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 17.2A |
| Number of Channels | 1 |
| Operating Supply Voltage | 14V |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Series | SMAJ |
| RoHS | Not Compliant |