The SMAJ14CA-E3/51 is a surface mount transient voltage suppressor from Vishay, with a clamping voltage of 23.2V and a maximum operating temperature of 150°C. It has a leakage current of 1uA and a maximum surge current of 17.2A. This component is RoHS compliant and is packaged in a bulk quantity of 2000 units.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AC |
| Clamping Voltage | 23.2V |
| Leakage Current | 1uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 17.2A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 14V |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Peak Pulse Current | 17.2A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 15.6V |
| Reverse Standoff Voltage | 14V |
| RoHS Compliant | Yes |
| RoHS | Compliant |