The SMAJ14CAHE3/2G is a DO-214AC packaged bidirectional transient voltage suppressor from Vishay, rated for a clamping voltage of 23.2V and a maximum operating temperature of 150°C. It has a maximum surge current of 17.2A and a peak pulse power of 400W. The device is available in a tape and reel packaging with 1800 units per package. The SMAJ14CAHE3/2G operates over a temperature range of -55°C to 150°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AC |
| Clamping Voltage | 23.2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 17.2A |
| Number of Channels | 1 |
| Operating Supply Voltage | 14V |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| RoHS | Not Compliant |