The SMAJ150A/1 is a unidirectional transient voltage suppressor from Vishay, featuring a clamping voltage of 243V and a maximum surge current of 1.2A. It operates within a temperature range of -55°C to 150°C and is available in a bulk packaging quantity of 2000 units. The device is suitable for surface mount applications and has a peak pulse power rating of 400W.
Vishay SMAJ150A/1 technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 243V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 1.2A |
| Number of Channels | 1 |
| Operating Supply Voltage | 150V |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMAJ150A/1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
