
TVS Diodes - Transient Voltage Suppressors 400W 150V 5% Uni
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SMAJ150A-13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DO-214AC |
| Clamping Voltage | 243V |
| Height | 2.3mm |
| Lead Free | Contains Lead |
| Length | 4.6mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 1.2A |
| Number of Channels | 1 |
| Operating Supply Voltage | 150V |
| Packaging | Tape and Reel |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| DC Rated Voltage | 150V |
| Width | 2.92mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMAJ150A-13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
