The SMAJ150AHE3/63 is a unidirectional transient voltage suppressor from Vishay with a clamping voltage of 243V and a maximum operating temperature of 150°C. It is available in a DO-214AC package, supplied on tape and reel in quantities of 7500. The device can withstand a maximum surge current of 1.2A and a peak pulse power of 400W. Operating supply voltage is 150V, and the device is suitable for use in applications where a unidirectional voltage suppressor is required.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AC |
| Clamping Voltage | 243V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 1.2A |
| Number of Channels | 1 |
| Operating Supply Voltage | 150V |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| RoHS | Not Compliant |