The SMAJ150CA/1 is a bidirectional transient voltage suppressor from Vishay, packaged in a DO-214AC surface mount device. It can handle peak pulse power of up to 400W and has a maximum operating temperature of 150°C. The device is rated for an operating supply voltage of 150V and can withstand a maximum surge current of 1.2A. It is available in bulk packaging with 2000 units per package.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AC |
| Clamping Voltage | 243V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 1.2A |
| Number of Channels | 1 |
| Operating Supply Voltage | 150V |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Series | SMAJ |
| Termination | SMD/SMT |
| RoHS | Not Compliant |