The SMAJ150CA/5A is a bidirectional transient voltage suppressor from Vishay with a clamping voltage of 243V and a maximum surge current of 1.2A. It is designed to operate over a temperature range of -55°C to 150°C and is available in a DO-214AC package. The device is rated for a peak pulse power of 400W and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AC |
| Clamping Voltage | 243V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 1.2A |
| Number of Channels | 1 |
| Operating Supply Voltage | 150V |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |