The SMAJ150CA-E3/1 is a surface-mount bidirectional transient voltage suppressor from Vishay, featuring a clamping voltage of 243V and a maximum operating temperature of 150°C. It has a leakage current of 1uA and can handle a maximum surge current of 1.2A. The device is packaged in a DO-214AC case and is available in bulk quantities of 2000. It can withstand a peak pulse power of 400W and has a reverse breakdown voltage of 167V.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AC |
| Clamping Voltage | 243V |
| Leakage Current | 1uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 1.2A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 150V |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Peak Pulse Current | 1.2A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 167V |
| Reverse Standoff Voltage | 150V |
| RoHS | Compliant |