The SMAJ150CAHE3/2G is a bidirectional transient voltage suppressor from Vishay, packaged in a DO-214AC surface mount device. It can withstand a clamping voltage of 243V and a maximum surge current of 1.2A. The device operates over a temperature range of -55°C to 150°C and is suitable for use in applications where a high peak pulse power of 400W is required. The SMAJ150CAHE3/2G is available in tape and reel packaging with 1800 devices per reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AC |
| Clamping Voltage | 243V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 1.2A |
| Number of Channels | 1 |
| Operating Supply Voltage | 150V |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Series | SMAJ |
| Termination | SMD/SMT |
| RoHS | Not Compliant |