Sign in to ask questions about the Vishay SMAJ15A-13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SMAJ15A-13 technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 24.4V |
| Height | 2.3mm |
| Lead Free | Contains Lead |
| Length | 4.6mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 16.4A |
| Number of Channels | 1 |
| Operating Supply Voltage | 15V |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| DC Rated Voltage | 15V |
| Width | 2.92mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMAJ15A-13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
