The SMAJ15A/2F is a unidirectional transient voltage suppressor from Vishay, packaged in a DO-214AC case. It has a clamping voltage of 24.4V and can handle a maximum surge current of 16.4A. The device operates over a temperature range of -55°C to 150°C and is not RoHS compliant. It is available in quantities of 1800 per reel, packaged in tape and reel format.
Vishay SMAJ15A/2F technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 24.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 16.4A |
| Number of Channels | 1 |
| Operating Supply Voltage | 15V |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.