The SMAJ15CA/1 is a bidirectional Zener diode from Vishay with a clamping voltage of 24.4V. It features a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The diode has a maximum surge current of 16.4A and a peak pulse power of 400W. It is available in a DO-214AC package and is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AC |
| Clamping Voltage | 24.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 16.4A |
| Number of Channels | 1 |
| Operating Supply Voltage | 15V |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Termination | SMD/SMT |
| RoHS | Not Compliant |