The SMAJ15CA-E3/63 is a unidirectional transient voltage suppressor from Vishay, featuring a clamping voltage of 24.4V and a maximum surge current of 16.4A. It operates within a temperature range of -55°C to 150°C and has a peak pulse power rating of 400W. The device is packaged in a DO-214AC case and is available in quantities of 7500 per reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AC |
| Clamping Voltage | 24.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 16.4A |
| Number of Channels | 1 |
| Operating Supply Voltage | 15V |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| RoHS | Not Compliant |