
The SMAJ160A/1 is a unidirectional transient voltage suppressor with a clamping voltage of 259V and a maximum operating temperature range of -55°C to 150°C. It features a peak pulse power of 400W and a maximum surge current of 1.2A. This component is available in a DO-214AC package, suitable for surface mount technology, and is packaged in bulk quantities of 2000 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SMAJ160A/1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DO-214AC |
| Clamping Voltage | 259V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 1.2A |
| Number of Channels | 1 |
| Operating Supply Voltage | 160V |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMAJ160A/1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
