The SMAJ160CA/11 is a bidirectional surge protection diode from Vishay, packaged in a DO-214AC case. It can handle a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The device has a clamping voltage of 259V and a peak pulse power of 400W. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AC |
| Clamping Voltage | 259V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 1.2A |
| Number of Channels | 1 |
| Operating Supply Voltage | 160V |
| Packaging | Tape and Reel |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |