The Vishay SMAJ160CA/5A is a single-channel surge protection diode with a clamping voltage of 259V and a maximum operating temperature of 150°C. It has a maximum surge current of 1.2A and a peak pulse power of 400W. The diode is packaged in a DO-214AC package and is available in quantities of 7500 per reel. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SMAJ160CA/5A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DO-214AC |
| Clamping Voltage | 259V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 1.2A |
| Number of Channels | 1 |
| Operating Supply Voltage | 160V |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMAJ160CA/5A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
